Part Details for EKMC2601112K by Panasonic Electronic Components
Overview of EKMC2601112K by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for EKMC2601112K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6643
|
Newark | Pir Sensor, Analog, 5M, 5.5V, Black, Product Range:Ekmc Vz Series, Beam Angle:94°, Sensing Range Max:5M, Supply Voltage Max:5.5Vdc, Supply Voltage Min:3Vdc Rohs Compliant: Yes |Panasonic EKMC2601112K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 / $8.4500 | Buy Now |
DISTI #
255-6307-ND
|
DigiKey | SENSOR MOTION PIR STD 170UA BLK Min Qty: 1 Lead time: 12 Weeks Container: Tray |
46 In Stock |
|
$6.3432 / $13.1000 | Buy Now |
DISTI #
EKMC2601112K
|
Avnet Americas | IR Sensor Analog 1-CH 94?/82? Black Lens 3-Pin - Trays (Alt: EKMC2601112K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.6899 / $7.2900 | Buy Now |
DISTI #
769-EKMC2601112K
|
Mouser Electronics | Board Mount Motion & Position Sensors PaPIR Sensor 170uA BLK STD Detect Lens RoHS: Compliant | 99 |
|
$6.9700 / $11.0500 | Buy Now |
DISTI #
74613758
|
RS | PIR SensorPaPIRs Standard | Panasonic Electronic Components EKMC2601112K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$6.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6100 / $8.6700 | Buy Now |
DISTI #
EKMC2601112K
|
TTI | Board Mount Motion & Position Sensors PaPIR Sensor 170uA BLK STD Detect Lens RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 30 In Stock |
|
$6.9700 / $13.1000 | Buy Now |
DISTI #
EKMC2601112K
|
Avnet Abacus | IR Sensor Analog 1-CH 94�/82� Black Lens 3-Pin (Alt: EKMC2601112K) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6100 / $8.6700 | Buy Now |
Part Details for EKMC2601112K
EKMC2601112K CAD Models
EKMC2601112K Part Data Attributes
|
EKMC2601112K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EKMC2601112K
Panasonic Electronic Components
Motion Sensor, Analog, 3 Pin, PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Height | 14.4 mm | |
Body Length or Diameter | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output | ANALOG | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | MOTION SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO |