-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pyroelectric Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6637
|
Newark | Pir Sensor, Digital, 17M, 6V, Pearl Wht, Sensing Range Max:17M, Supply Voltage Min:3Vdc, Supply Voltage Max:6Vdc, Beam Angle:62°, Response Time:-, Product Range:Vz Series Rohs Compliant: Yes |Panasonic EKMC1606113 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4000 / $8.2000 | Buy Now |
DISTI #
255-6278-ND
|
DigiKey | SENSOR MOTION PIR LONG DIST PL W Min Qty: 1 Lead time: 22 Weeks Container: Tray |
92 In Stock |
|
$6.9003 / $12.3200 | Buy Now |
DISTI #
EKMC1606113
|
Avnet Americas | PaPIRs Sensor Digital 1-Channel 170uA 14.5m 69Deg x 69Deg 3-Pin - Trays (Alt: EKMC1606113) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$6.2464 / $7.0726 | Buy Now |
DISTI #
769-EKMC1606113
|
Mouser Electronics | Board Mount Motion & Position Sensors PIR Sensr 170uA Digi PRL STD Sens Lens RoHS: Compliant | 64 |
|
$6.8100 / $11.4200 | Buy Now |
DISTI #
74613737
|
RS | PIR SensorPIR Sensor, High Density Long Distance | Panasonic Electronic Components EKMC1606113 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$6.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.3300 / $9.6100 | Buy Now | |
DISTI #
EKMC1606113
|
Avnet Americas | PaPIRs Sensor Digital 1-Channel 170uA 14.5m 69Deg x 69Deg 3-Pin - Trays (Alt: EKMC1606113) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$6.2464 / $7.0726 | Buy Now |
|
Master Electronics | 0 |
|
$6.3300 / $9.6100 | Buy Now | |
|
Ozdisan Elektronik | SENSOR MOTION PIR LONG DIST PL W | 0 |
|
$15.6429 / $16.7379 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EKMC1606113
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EKMC1606113
Panasonic Electronic Components
Pyroelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Sensors/Transducers Type | INFRARED SENSOR, THERMAL, PYROELECTRIC |