Part Details for EKMC1606112 by Panasonic Electronic Components
Overview of EKMC1606112 by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Price & Stock for EKMC1606112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6636
|
Newark | Pir Sensor, Digital, 17M, 6V, Black, Sensing Range Max:17M, Supply Voltage Min:3Vdc, Supply Voltage Max:6Vdc, Beam Angle:62°, Response Time:-, Product Range:Vz Series Rohs Compliant: Yes |Panasonic EKMC1606112 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $8.1300 | Buy Now |
DISTI #
255-6277-ND
|
DigiKey | SENSOR MOTION PIR LONG DIST BLK Min Qty: 1 Lead time: 22 Weeks Container: Tray |
400 In Stock |
|
$6.9003 / $12.3200 | Buy Now |
DISTI #
EKMC1606112
|
Avnet Americas | PIR Sensor Digital 1-CH 17m Distance 62° 3-Pin - Trays (Alt: EKMC1606112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$6.2464 / $7.0726 | Buy Now |
DISTI #
769-EKMC1606112
|
Mouser Electronics | Board Mount Motion & Position Sensors PIR Sensr 170uA Digi BLK STD Sens Lens RoHS: Compliant | 676 |
|
$6.7700 / $12.3200 | Buy Now |
DISTI #
74613736
|
RS | PIR SensorPIR Sensor, High Density Long Distance | Panasonic Electronic Components EKMC1606112 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$6.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.3300 / $9.6100 | Buy Now | |
DISTI #
EKMC1606112
|
TTI | Board Mount Motion & Position Sensors PIR Sensr 170uA Digi BLK STD Sens Lens RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 48 In Stock |
|
$6.5700 / $12.3200 | Buy Now |
DISTI #
EKMC1606112
|
Avnet Americas | PIR Sensor Digital 1-CH 17m Distance 62° 3-Pin - Trays (Alt: EKMC1606112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$6.2464 / $7.0726 | Buy Now |
DISTI #
EKMC1606112
|
Avnet Abacus | PIR Sensor Digital 1-CH 17m Distance 62� 3-Pin (Alt: EKMC1606112) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for EKMC1606112
EKMC1606112 CAD Models
EKMC1606112 Part Data Attributes:
|
EKMC1606112
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EKMC1606112
Panasonic Electronic Components
Pyroelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Sensors/Transducers Type | INFRARED SENSOR, THERMAL, PYROELECTRIC |