-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pyroelectric Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6635
|
Newark | Pir Sensor, Digital, 17M, 6V, White, Sensing Range Max:17M, Supply Voltage Min:3Vdc, Supply Voltage Max:6Vdc, Beam Angle:62°, Response Time:-, Product Range:Vz Series Rohs Compliant: Yes |Panasonic EKMC1606111 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$5.7500 | Buy Now |
DISTI #
255-6276-ND
|
DigiKey | SENSOR MOTION PIR LONG DIST WHT Min Qty: 1 Lead time: 22 Weeks Container: Tray |
310 In Stock |
|
$6.9003 / $12.3200 | Buy Now |
DISTI #
EKMC1606111
|
Avnet Americas | IR Sensor Digital 1-CH 62° 3-Pin - Trays (Alt: EKMC1606111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$6.2464 / $7.0726 | Buy Now |
DISTI #
769-EKMC1606111
|
Mouser Electronics | Board Mount Motion & Position Sensors PIR Sensr 170uA Digi WHT STD Sens Lens RoHS: Compliant | 1165 |
|
$6.8300 / $12.0800 | Buy Now |
DISTI #
74613735
|
RS | PIR SensorPIR Sensor, High Density Long Distance | Panasonic Electronic Components EKMC1606111 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7600 | RFQ |
|
Future Electronics | EKMC Series 6 V 170 uA 17 m Digital Polyethylene White Lens PIR Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Reel | 0Reel |
|
$6.2000 / $6.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.3300 / $9.6100 | Buy Now | |
DISTI #
EKMC1606111
|
TTI | Board Mount Motion & Position Sensors PIR Sensr 170uA Digi WHT STD Sens Lens RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$6.3800 | Buy Now |
DISTI #
EKMC1606111
|
Avnet Americas | IR Sensor Digital 1-CH 62° 3-Pin - Trays (Alt: EKMC1606111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$6.2464 / $7.0726 | Buy Now |
DISTI #
EKMC1606111
|
Avnet Abacus | IR Sensor Digital 1-CH 62� 3-Pin (Alt: EKMC1606111) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EKMC1606111
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EKMC1606111
Panasonic Electronic Components
Pyroelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Sensors/Transducers Type | INFRARED SENSOR, THERMAL, PYROELECTRIC |