Part Details for EKMB1306111K by Panasonic Electronic Components
Overview of EKMB1306111K by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMB1306111K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6629
|
Newark | Pir Sensor, Digital, 17M, 4V, White, Sensing Range Max:17M, Supply Voltage Min:2.3Vdc, Supply Voltage Max:4Vdc, Beam Angle:62°, Response Time:-, Product Range:Wl Series Rohs Compliant: Yes |Panasonic EKMB1306111K Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4000 / $10.0700 | Buy Now |
DISTI #
255-6264-ND
|
DigiKey | SENSOR MOTION PIR LONG DIST Min Qty: 1 Lead time: 22 Weeks Container: Tray |
2220 In Stock |
|
$8.9019 / $15.5400 | Buy Now |
DISTI #
EKMB1306111K
|
Avnet Americas | PaPIRs Sensor Digital 1-Channel 6uA 14.5m 69Deg x 69Deg 3-Pin - Trays (Alt: EKMB1306111K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 2250 |
|
$8.2048 / $9.2900 | Buy Now |
DISTI #
769-EKMB1306111K
|
Mouser Electronics | Board Mount Motion & Position Sensors PIR Sensor 6uA WHT Long Dist Lens RoHS: Compliant | 50 |
|
$8.9000 / $15.5400 | Buy Now |
DISTI #
74613697
|
RS | PIR SensorPIR Sensor, High Density Long Distance | Panasonic Electronic Components EKMB1306111K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8200 | RFQ |
|
Future Electronics | EKMB Series 4 V 6 uA 12 m Digital Polyethylene White Lens PIR Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$8.2100 / $8.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.5200 / $11.2800 | Buy Now | |
DISTI #
EKMB1306111K
|
Avnet Americas | PaPIRs Sensor Digital 1-Channel 6uA 14.5m 69Deg x 69Deg 3-Pin - Trays (Alt: EKMB1306111K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 2250 |
|
$8.2048 / $9.2900 | Buy Now |
|
Master Electronics | 0 |
|
$8.5200 / $11.2800 | Buy Now | |
|
Ozdisan Elektronik | SENSOR MOTION PIR LONG DIST | 0 |
|
$18.8204 / $20.1378 | RFQ |
Part Details for EKMB1306111K
EKMB1306111K CAD Models
EKMB1306111K Part Data Attributes:
|
EKMB1306111K
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EKMB1306111K
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |