-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR MOTION PIR DIGITAL WHITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0557
|
Newark | Pir Motion Sensor, Digital, -0.3Vdc To 4.5Vdc, 2Ua, Product Range:Ekmb Series, Beam Angle:94°, Sensing Range Max:5M, Sensor Supply Voltage:-0.3V Dc To 4.5V Dc, Supply Voltage Max:4Vdc, Supply Voltage Min:2.3Vdc Rohs Compliant: Yes |Panasonic EKMB1201113 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5800 / $21.6800 | Buy Now |
DISTI #
255-3070-ND
|
DigiKey | SENSOR MOTION PIR DIGITAL WHITE Min Qty: 50 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.5940 | Buy Now |
DISTI #
EKMB1201113
|
Avnet Americas | IR Sensor Digital 1-CH 94?/82? 3-Pin TO-5 - Trays (Alt: EKMB1201113) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$20.8943 / $22.7681 | Buy Now |
DISTI #
769-EKMB1201113
|
Mouser Electronics | Board Mount Motion & Position Sensors Digital 2uA 5m Pearl White RoHS: Compliant | 0 |
|
$22.7000 / $22.7700 | Order Now |
DISTI #
74613660
|
RS | PIR SensorEKMB (WL) Series | Panasonic Electronic Components EKMB1201113 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4200 | RFQ |
|
Future Electronics | Board Mount Motion & Position Sensors Digital 2uA 5m Pearl White RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Box | 0Box |
|
$17.0900 | Buy Now |
|
Onlinecomponents.com | PIR Sensor Digital 5m 3-Pin RoHS: Compliant | 0 |
|
$21.2700 / $30.2100 | Buy Now |
DISTI #
EKMB1201113
|
Avnet Abacus | (Alt: EKMB1201113) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PIR Sensor Digital 5m 3-Pin RoHS: Compliant | 0 |
|
$21.2700 / $30.2100 | Buy Now |
|
Ozdisan Elektronik | SENSOR MOTION PIR DIGITAL WHITE | 0 |
|
$24.3438 / $26.0479 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EKMB1201113
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EKMB1201113
Panasonic Electronic Components
SENSOR MOTION PIR DIGITAL WHITE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Height | 14.4 mm | |
Body Length or Diameter | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output | OPEN-COLLECTOR | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | MOTION SENSOR | |
Supply Voltage-Max | 4 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | NO |