-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR MOTION PIR DIGITAL WHITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4936
|
Newark | Pir Sensor, Papirs, Digital, White, 5 M, 94 , 2.3 Vdc, 4 Vdc Rohs Compliant: Yes |Panasonic EKMB1201111 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$21.3100 / $33.4900 | Buy Now |
DISTI #
14T0555
|
Newark | Pir Motion Sensor, Digital, -0.3Vdc To 4.5Vdc, 2Ua, Sensing Range Max:5M, Supply Voltage Min:2.3Vdc, Supply Voltage Max:4Vdc, Beam Angle:94°, Response Time:-, Product Range:Ekmb Series, Sensor Supply Voltage:-0.3V Dc To 4.5V Dc Rohs Compliant: Yes |Panasonic EKMB1201111 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3200 / $24.1000 | Buy Now |
DISTI #
255-3068-ND
|
DigiKey | SENSOR MOTION PIR DIGITAL WHITE Min Qty: 1 Lead time: 22 Weeks Container: Tray |
116 In Stock |
|
$17.9760 / $21.4400 | Buy Now |
DISTI #
EKMB1201111
|
Avnet Americas | High-sensitive PIR Motion Sensor 3 Pin - Trays (Alt: EKMB1201111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$17.0624 / $22.7681 | Buy Now |
DISTI #
769-EKMB1201111
|
Mouser Electronics | Board Mount Motion & Position Sensors Digital 2uA 5m White RoHS: Compliant | 0 |
|
$20.3300 / $22.5100 | Order Now |
DISTI #
74613658
|
RS | PIR SensorEKMB (WL) Series | Panasonic Electronic Components EKMB1201111 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks Container: Box | 0Box |
|
$17.0900 | Buy Now |
|
Onlinecomponents.com | PIR Sensor Digital 5m 3-Pin RoHS: Compliant | 0 |
|
$18.0500 / $25.6300 | Buy Now |
DISTI #
EKMB1201111
|
Avnet Abacus | High-sensitive PIR Motion Sensor 3 Pin (Alt: EKMB1201111) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PIR Sensor Digital 5m 3-Pin RoHS: Compliant | 0 |
|
$18.0500 / $25.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EKMB1201111
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EKMB1201111
Panasonic Electronic Components
SENSOR MOTION PIR DIGITAL WHITE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic |