Part Details for EKMB1191112 by Panasonic Electronic Components
Overview of EKMB1191112 by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMB1191112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2467
|
Newark | Papirs Slight M |Panasonic Electronic Components EKMB1191112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$13.9100 / $21.6200 | Buy Now |
DISTI #
60AC6621
|
Newark | Pir Sensor, Digital, 3.5M, 4V, Black, Sensing Range Max:3.5M, Supply Voltage Min:2.3Vdc, Supply Voltage Max:4Vdc, Beam Angle:97°, Response Time:-, Product Range:Ekmb Wl Series Rohs Compliant: Yes |Panasonic EKMB1191112 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7900 / $14.1000 | Buy Now |
DISTI #
255-6256-ND
|
DigiKey | SENSOR MOTION PIR SLIGHT MOTION Min Qty: 1 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.4880 / $22.3300 | Buy Now |
DISTI #
EKMB1191112
|
Avnet Americas | PaPIRs Sensor Digital 1-Channel 1uA 4m 104Deg x 104Deg 3-Pin - Trays (Alt: EKMB1191112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$11.7888 / $13.3481 | Buy Now |
DISTI #
769-EKMB1191112
|
Mouser Electronics | Board Mount Motion & Position Sensors PaPIR Sensor 1uA BLK Slight Mot Lens RoHS: Compliant | 0 |
|
$13.0400 / $20.1600 | Order Now |
DISTI #
74613654
|
RS | PIR SensorPaPIRs Slight Motion | Panasonic Electronic Components EKMB1191112 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$11.5200 | Buy Now |
|
Onlinecomponents.com | PIR Sensor Digital 3.5m 3-Pin |
50 Partner Stock |
|
$12.5000 / $16.5300 | Buy Now |
|
Master Electronics | PIR Sensor Digital 3.5m 3-Pin |
50 Partner Stock |
|
$12.5000 / $16.5300 | Buy Now |
|
Ozdisan Elektronik | SENSOR MOTION PIR SLIGHT MOTION | 0 |
|
$37.5185 / $40.1448 | RFQ |
Part Details for EKMB1191112
EKMB1191112 CAD Models
EKMB1191112 Part Data Attributes:
|
EKMB1191112
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EKMB1191112
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |