-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-EKMB1111111-ND
|
DigiKey | ULUW LENS, 1UA, STD SENSITIVITY, Min Qty: 1 Lead time: 16 Weeks Container: Tray |
100 In Stock |
|
$14.2955 / $21.4400 | Buy Now |
DISTI #
769-EKMB1111111
|
Mouser Electronics | Board Mount Motion & Position Sensors ULUW Lens 1uA std sensitivity white 350 DegC Hand Solder Only RoHS: Compliant | 40 |
|
$14.1500 / $21.4300 | Buy Now |
DISTI #
V99:2348_28617669
|
Arrow Electronics | PIR Sensor Digital 15m 1-CH 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2415 | Americas - 40 |
|
$13.5700 / $21.2500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 40 | 0 |
|
$12.6400 | Buy Now |
|
Onlinecomponents.com | PIR Sensor - ULUW Lens - 1uA - Standard Sensitivity - TO-5 - white RoHS: Compliant | 0 |
|
$13.1000 / $17.8000 | Buy Now |
DISTI #
79324451
|
Verical | PIR Sensor Digital 15m 1-CH 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 40 |
|
$13.5700 / $21.2500 | Buy Now |
DISTI #
EKMB1111111
|
TTI | Board Mount Motion & Position Sensors ULUW Lens 1uA std sensitivity white 350 DegC Hand Solder Only RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 20 Container: Tray | Americas - 0 |
|
$12.2800 / $15.5000 | Buy Now |
|
Master Electronics | PIR Sensor - ULUW Lens - 1uA - Standard Sensitivity - TO-5 - white RoHS: Compliant | 0 |
|
$13.1000 / $17.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy