Part Details for EKMB1108113 by Panasonic Electronic Components
Overview of EKMB1108113 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMB1108113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8684
|
Newark | Pir Motion Sensor, 3.5M, 4Vdc, Pearl Wht, Product Range:Ekmb Wl Series, Beam Angle:125°, Sensing Range Max:3.5M, Supply Voltage Max:4Vdc, Supply Voltage Min:2.3Vdc Rohs Compliant: Yes |Panasonic EKMB1108113 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0700 / $14.4600 | Buy Now |
DISTI #
255-EKMB1108113-ND
|
DigiKey | SENSOR PIR 1UA DIGITAL PEARL Min Qty: 1 Lead time: 22 Weeks Container: Tray |
49 In Stock |
|
$11.7852 / $22.4800 | Buy Now |
DISTI #
EKMB1108113
|
Avnet Americas | IR Sensor PaPIR Digital-OUT Single 125°/125° 3-Pin Module - Trays (Alt: EKMB1108113) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$11.7888 / $13.3481 | Buy Now |
DISTI #
769-EKMB1108113
|
Mouser Electronics | Board Mount Motion & Position Sensors 1uA Pearl WH Digi ST SENS Wide Area RoHS: Compliant | 0 |
|
$13.0900 / $22.3300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 | 0 |
|
$11.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1000 / $15.8800 | Buy Now |
DISTI #
EKMB1108113
|
Avnet Abacus | IR Sensor PaPIR Digital-OUT Single 125�/125� 3-Pin Module (Alt: EKMB1108113) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.1000 / $15.8800 | Buy Now |