Part Details for EKMB1106112 by Panasonic Electronic Components
Overview of EKMB1106112 by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMB1106112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6618
|
Newark | Pir Sensor, Digital, 17M, 4V, Black, Sensing Range Max:17M, Supply Voltage Min:2.3Vdc, Supply Voltage Max:4Vdc, Beam Angle:62°, Response Time:-, Product Range:Wl Series Rohs Compliant: Yes |Panasonic EKMB1106112 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6800 / $15.2000 | Buy Now |
DISTI #
255-6250-ND
|
DigiKey | SENSOR MOTION PIR LONG DIST 1UA Min Qty: 1 Lead time: 22 Weeks Container: Tray |
46 In Stock |
|
$14.1764 / $23.4600 | Buy Now |
DISTI #
EKMB1106112
|
Avnet Americas | PaPIRs Sensor Digital 1-Channel 1uA 14.5m 69Deg x 69Deg 3-Pin - Trays (Alt: EKMB1106112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$12.3904 / $14.0292 | Buy Now |
DISTI #
769-EKMB1106112
|
Mouser Electronics | Board Mount Motion & Position Sensors PIR Sensor 1uA BLK Long Dist Lens RoHS: Compliant | 0 |
|
$13.7100 / $23.4600 | Order Now |
DISTI #
74613640
|
RS | PIR SensorPIR Sensor, High Density Long Distance | Panasonic Electronic Components EKMB1106112 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$12.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.8700 / $17.0400 | Buy Now | |
DISTI #
EKMB1106112
|
Avnet Americas | PaPIRs Sensor Digital 1-Channel 1uA 14.5m 69Deg x 69Deg 3-Pin - Trays (Alt: EKMB1106112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$12.3904 / $14.0292 | Buy Now |
|
Master Electronics | 0 |
|
$12.8700 / $17.0400 | Buy Now | |
|
Ozdisan Elektronik | SENSOR MOTION PIR LONG DIST 1UA | 0 |
|
$37.5185 / $40.1448 | RFQ |
Part Details for EKMB1106112
EKMB1106112 CAD Models
EKMB1106112 Part Data Attributes:
|
EKMB1106112
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EKMB1106112
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |