Part Details for EKMA500ELL4R7ME07D by United Chemi-Con Inc
Overview of EKMA500ELL4R7ME07D by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMA500ELL4R7ME07D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7621
|
Newark | Bulk/Capacitor, Aluminum, 50 V, Cap.4.7 , Dia.5 , Leng.7 |Chemi-Con EKMA500ELL4R7ME07D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 | Buy Now |
|
Future Electronics | KMA Series 50 V 4.7 uF Ø5x7mm LS=2mm Miniature Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1760 / $0.2050 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 7mm) Radial 2mm 23mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.0606 / $0.1173 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 7mm) Radial 2mm 23mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.0606 / $0.1173 | Buy Now |
Part Details for EKMA500ELL4R7ME07D
EKMA500ELL4R7ME07D CAD Models
EKMA500ELL4R7ME07D Part Data Attributes
|
EKMA500ELL4R7ME07D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMA500ELL4R7ME07D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 23 mA | |
Series | KMA | |
Terminal Pitch | 2 mm |