Part Details for EKM10-10-2P by Eaton Bussmann
Overview of EKM10-10-2P by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKM10-10-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EKM10-10-2P-ND
|
DigiKey | FUSE EV 10A 1000VDC 2P TERM Min Qty: 1 Lead time: 13 Weeks Container: Box |
60 In Stock |
|
$8.1593 / $18.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8800 / $21.5900 | Buy Now |
DISTI #
000000000007211283
|
Sager | EKM10, 10 A, 10 X 38 MM, 2P Min Qty: 640 | 0 |
|
$10.0800 | Buy Now |