Part Details for EKLA221LIN122KA39M by United Chemi-Con Inc
Overview of EKLA221LIN122KA39M by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKLA221LIN122KA39M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKLA221LIN122KA39M-ND
|
DigiKey | CAP ALUM 1200UF 10% 220V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
400 In Stock |
|
$4.5844 / $8.0900 | Buy Now |
DISTI #
661-EKLA221L122KA39M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1,200uF 220V RoHS: Compliant | 0 |
|
$6.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$7.7000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Snap-In Leads - 1200uF (+/-) 10% - 220VDC - 35mm Dia x 39mm RoHS: Compliant | 0 |
|
$7.1600 / $15.0000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Snap-In Leads - 1200uF (+/-) 10% - 220VDC - 35mm Dia x 39mm RoHS: Compliant | 0 |
|
$7.1600 / $15.0000 | Buy Now |