Part Details for EKLA211LIN122KR51M by United Chemi-Con Inc
Overview of EKLA211LIN122KR51M by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKLA211LIN122KR51M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKLA211LIN122KR51M-ND
|
DigiKey | CAP ALUM 1200UF 10% 210V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
400 In Stock |
|
$4.1852 / $7.3900 | Buy Now |
DISTI #
661-EKLA211L122KR51M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1,200uF 210V RoHS: Compliant | 0 |
|
$5.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$7.0300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Snap-In Leads - 1200uF (+/-) 10% - 210VDC - 30mm Dia x 51mm RoHS: Compliant | 0 |
|
$6.5400 / $13.7000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Snap-In Leads - 1200uF (+/-) 10% - 210VDC - 30mm Dia x 51mm RoHS: Compliant | 0 |
|
$6.5400 / $13.7000 | Buy Now |