Part Details for EKLA201LIN152KR54M by United Chemi-Con Inc
Overview of EKLA201LIN152KR54M by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKLA201LIN152KR54M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKLA201LIN152KR54M-ND
|
DigiKey | CAP ALUM 1500UF 10% 200V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
400 In Stock |
|
$4.6488 / $8.2000 | Buy Now |
DISTI #
661-EKLA201L152KR54M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1,500uF 200V RoHS: Compliant | 0 |
|
$6.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$7.8300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Snap-In Leads - 1500uF (+/-) 10% - 200VDC - 30mm Dia x 54mm RoHS: Compliant | 0 |
|
$7.2900 / $15.2600 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Snap-In Leads - 1500uF (+/-) 10% - 200VDC - 30mm Dia x 54mm RoHS: Compliant | 0 |
|
$7.2900 / $15.2600 | Buy Now |