Part Details for EKIV 43 by FIBOX
Overview of EKIV 43 by FIBOX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKIV 43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C7737
|
Newark | Mounting Plate, 370Mm X 270Mm, Steel, Accessory Type:Mounting Panel, For Use With:Cab Series Pc/Abs 3040 Enclosures, Product Range:-, Body Color:Silver, Enclosure Material:Steel, External Depth:14.57", External Depth - Imperial:14.57" Rohs Compliant: Yes |Fibox EKIV 43 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0400 | Buy Now |
DISTI #
4833-EKIV43-ND
|
DigiKey | 14.6 X 10.6 INCH GALVANIZED STEE Min Qty: 1 Lead time: 1 Weeks Container: Box |
9 In Stock |
|
$17.9196 / $20.8700 | Buy Now |
DISTI #
77376089
|
Verical | EKIV 43 Min Qty: 4 Package Multiple: 1 | Americas - 18 |
|
$16.3800 | Buy Now |
DISTI #
EKIV43
|
TME | Mounting plate, steel, W: 400mm, L: 300mm, Thk: 1.5mm, Plating: zinc Min Qty: 1 | 18 |
|
$13.4000 / $15.1800 | Buy Now |