Part Details for EKIV 33 by FIBOX
Overview of EKIV 33 by FIBOX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKIV 33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C7734
|
Newark | Mounting Plate, 270Mm X 270Mm, Steel, Accessory Type:Mounting Panel, For Use With:Cab Series Pc/Abs 3030 Enclosures, Product Range:-, Body Color:Silver, Enclosure Material:Steel, External Depth:10.63", External Depth - Imperial:10.63" Rohs Compliant: Yes |Fibox EKIV 33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4700 / $11.1600 | Buy Now |
DISTI #
2319-EKIV33-ND
|
DigiKey | 10.6 X 10.6 INCH GALVANIZED STEE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
17 In Stock |
|
$15.3500 | Buy Now |
DISTI #
77366956
|
Verical | EKIV 33 Min Qty: 6 Package Multiple: 1 | Americas - 22 |
|
$12.5373 | Buy Now |
DISTI #
EKIV33
|
TME | Mounting plate, steel, W: 300mm, L: 300mm, Thk: 1.5mm, Plating: zinc Min Qty: 1 | 22 |
|
$9.5500 / $10.8300 | Buy Now |