Part Details for EKIN2-390DX1 by TE Connectivity
Overview of EKIN2-390DX1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKIN2-390DX1
EKIN2-390DX1 CAD Models
EKIN2-390DX1 Part Data Attributes
|
EKIN2-390DX1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EKIN2-390DX1
TE Connectivity
380MHz - 400MHz RF/MICROWAVE I/Q DEMODULATOR, 8dB CONVERSION LOSS-MAX, NON HERMETIC, SM-92, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 8 dB | |
Input Power-Max (CW) | 11 dBm | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 380 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | DEMODULATOR |