Part Details for EKIN2-220D by TE Connectivity
Overview of EKIN2-220D by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA214220DR0000BU | Renesas Electronics Corporation | LDO Linear Regulator Evaluation Board with 2.5V to 20V Vin Range, Adjustable 3.3V 150mA Output | |
GX36220-DNT | Renesas Electronics Corporation | 2x64Gb/s Linear TIA | |
CSF-3412-20D-3 | Amphenol Communications Solutions | 1.25G CSFP 20km 1310/1490nm |
Part Details for EKIN2-220D
EKIN2-220D CAD Models
EKIN2-220D Part Data Attributes
|
EKIN2-220D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EKIN2-220D
TE Connectivity
215MHz - 255MHz RF/MICROWAVE I/Q DEMODULATOR, 7dB CONVERSION LOSS-MAX, SMT-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 7 dB | |
Input Power-Max (CW) | 11 dBm | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 255 MHz | |
Operating Frequency-Min | 215 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | DEMODULATOR |