Part Details for EKI06AA210CR09 by Vishay Intertechnologies
Overview of EKI06AA210CR09 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKI06AA210CR09
EKI06AA210CR09 CAD Models
EKI06AA210CR09 Part Data Attributes
|
EKI06AA210CR09
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EKI06AA210CR09
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | EKI | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | EKI | |
Terminal Pitch | 2.5 mm |
Alternate Parts for EKI06AA210CR09
This table gives cross-reference parts and alternative options found for EKI06AA210CR09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKI06AA210CR09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESX106M010AC3FA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EKI06AA210CR09 vs ESX106M010AC3FA |
DJ31010TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Dubilier | EKI06AA210CR09 vs DJ31010TA |
ESX106M010AC3DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EKI06AA210CR09 vs ESX106M010AC3DA |
ESX106M010AC3LA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EKI06AA210CR09 vs ESX106M010AC3LA |
TKR1AM100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | Luminous Town Electric Co Ltd | EKI06AA210CR09 vs TKR1AM100 |
UTW10M10CF15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | EKI06AA210CR09 vs UTW10M10CF15X11 |
UTW10M10TB25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | EKI06AA210CR09 vs UTW10M10TB25X11 |
ESX106M010AC3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EKI06AA210CR09 vs ESX106M010AC3AA |
ESX106M010AC3JA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EKI06AA210CR09 vs ESX106M010AC3JA |
TMP100M1AD11V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | Vishay Intertechnologies | EKI06AA210CR09 vs TMP100M1AD11V |