Part Details for EKI-3525-AE by Advantech Co Ltd
Results Overview of EKI-3525-AE by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKI-3525-AE Information
EKI-3525-AE by Advantech Co Ltd is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC3525ANG4 | Texas Instruments | Regulating Pulse Width Modulators 16-PDIP 0 to 70 | |
UC3525BN | Texas Instruments | Regulating Pulse Width Modulators 16-PDIP 0 to 70 | |
LM3525MX-H/NOPB | Texas Instruments | Single Port USB Power Switch and Over-current Protection 8-SOIC -40 to 125 |
Price & Stock for EKI-3525-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKI-3525-AE
|
Avnet Americas | Switch, 5 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail / Wall, RJ45 x 5, 10Mbps, 100Mbps - B... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for EKI-3525-AE
EKI-3525-AE CAD Models
EKI-3525-AE Part Data Attributes
|
EKI-3525-AE
Advantech Co Ltd
Buy Now
|
Compare Parts:
EKI-3525-AE
Advantech Co Ltd
Select a part to compare: |
Samacsys Manufacturer | Advantech |