Part Details for EKI-1361-MB-BE by Advantech Co Ltd
Overview of EKI-1361-MB-BE by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKI-1361-MB-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8537
|
Newark | 1-Port Rs-232/422/485 To 802.11A/B/G/N Wlan Modbus Srl Dvc Srvr |Advantech EKI-1361-MB-BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
EKI-1361-MB-BE
|
TME | Serial device server, Number of ports: 2, 12÷48VDC, RJ45 x1, EKI Min Qty: 1 | 0 |
|
$373.4600 / $401.1200 | RFQ |
|
NAC | 1PORT RS 232/422/485 TO 11ABGN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 1-port RS-232/422/485 to 802.11a/b/g/n WLAN Modbus Gateway - Twisted Pair - 1 x Network (RJ-45) - 1 x Serial Port - 10/100/1000Base-T - Gigabit Ethernet - Wireless LAN - ISM Band ISM Band - UNII Band UNII Band - Rail-mountable, Wall Mountable | 2 |
|
$449.0000 | Buy Now |