-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKHS451VSN471MA35S
|
TTI | Aluminum Electrolytic Capacitors - Snap In 470uf 450V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$5.6400 / $8.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EKHS451VSN471MA35S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKHS451VSN471MA35S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.3797 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1690 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for EKHS451VSN471MA35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKHS451VSN471MA35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640F5477M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKHS451VSN471MA35S vs B43640F5477M062 |
B43640F5477M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKHS451VSN471MA35S vs B43640F5477M060 |
450HXK470MEPASN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Rubycon Corporation | EKHS451VSN471MA35S vs 450HXK470MEPASN35X35 |
B43640F5477M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKHS451VSN471MA35S vs B43640F5477M082 |
B43640F5477M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKHS451VSN471MA35S vs B43640F5477M000 |
ELHS451LIN471MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Chemi-Con | EKHS451VSN471MA35S vs ELHS451LIN471MA35S |
B43640F5477M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKHS451VSN471MA35S vs B43640F5477M067 |
B43640F5477M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKHS451VSN471MA35S vs B43640F5477M007 |
B43640F5477M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKHS451VSN471MA35S vs B43640F5477M080 |