There are no models available for this part yet.
Overview of EKHE421ELL121MU45S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EKHE421ELL121MU45S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-EKHE421ELL121MU45S-ND
|
DigiKey | CAP ALUM 120UF 20% 420V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1000 In Stock |
|
$1.2500 / $3.2700 | Buy Now | |
DISTI #
661-EKHE421L121MU45S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 420V RoHS: Compliant | 0 |
|
$1.2400 / $1.9200 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Through Hole - 120uF (+/-) 20% - 420VDC - 14.5mm Dia x 45mm RoHS: Compliant | 0 |
|
$2.1300 / $3.1000 | Buy Now | ||
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Through Hole - 120uF (+/-) 20% - 420VDC - 14.5mm Dia x 45mm RoHS: Compliant | 0 |
|
$2.1300 / $3.1000 | Buy Now |