Part Details for EKC14-50-3P by Eaton Bussmann
Overview of EKC14-50-3P by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKC14-50-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EKC14-50-3P-ND
|
DigiKey | FUSE EV 50A 1000VDC 3P TERM Min Qty: 1 Lead time: 13 Weeks Container: Box |
80 In Stock |
|
$12.5212 / $24.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.8600 / $22.7500 | Buy Now | |
DISTI #
000000000007211280
|
Sager | EKC14, 50 A, 14 X 38 MM, 3P | 0 |
|
Buy Now |