Part Details for EK7316-000 by TE Connectivity
Overview of EK7316-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EK7316-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK7316-000
|
Avnet Americas | Straight Boot Low Fire Hazard Right Angle Black - Bulk (Alt: EK7316-000) RoHS: Compliant Min Qty: 31 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-EK7316-000
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 222S174-100C-0 RoHS: Compliant | 0 |
|
$156.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$147.9000 | Buy Now |
|
Onlinecomponents.com | RIGHT ANGLED BOOT, COATED 222S1XX-100C-0 RoHS: Compliant | 0 |
|
$138.7300 / $379.9700 | Buy Now |
DISTI #
RYC222S174-100C-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC222S174-100C-0 | 0 |
|
Buy Now | |
DISTI #
000000000005648725
|
Sager | Heat Shrink Cable Boots & End Caps 222S174-100C-0 Min Qty: 1 | 0 |
|
$111.1400 / $178.1300 | Buy Now |
|
Master Electronics | RIGHT ANGLED BOOT, COATED 222S1XX-100C-0 RoHS: Compliant | 0 |
|
$138.7300 / $379.9700 | Buy Now |
Part Details for EK7316-000
EK7316-000 CAD Models
EK7316-000 Part Data Attributes
|
EK7316-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EK7316-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 4 Days | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Size-Max |