There are no models available for this part yet.
Overview of EK5186-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EK5186-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EK5186-000
|
Avnet Americas | - Bulk (Alt: EK5186-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1112 / $1.2170 | Buy Now | |
DISTI #
571-EK5186-000
|
Mouser Electronics | Hook-up Wire 55A0812-20-7-L374 | 0 |
|
$1.1800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$1.1400 | Buy Now | ||
DISTI #
RYCEK5186-000
|
Heilind Electronics | 55A0812-20-7-L374 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Hook-up Wire - General Purpose - 1 Conductor - 19 Strands - 600V - 20AWG. RoHS: Compliant |
200 In Stock |
|
$1.2300 / $2.1000 | Buy Now | ||
DISTI #
RYCEK5186-000
|
Interstate Connecting Components | 55A0812-20-7-L374 | 0 |
|
Buy Now | ||
DISTI #
000000000006038362
|
Sager | Hook-up Wire 55A0812-20-7-L374 Min Qty: 1 | 0 |
|
$1.2400 / $1.5400 | Buy Now | |
Master Electronics | Hook-up Wire - General Purpose - 1 Conductor - 19 Strands - 600V - 20AWG. RoHS: Compliant |
200 In Stock |
|
$1.2300 / $2.1000 | Buy Now |