Part Details for EK4861-000 by TE Connectivity
Overview of EK4861-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for EK4861-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM6889
|
Newark | Circular Conn Accessory, Backshell, Aluminum Alloy |Raychem Te Connectivity EK4861-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$596.7000 / $748.9100 | Buy Now |
DISTI #
EK4861-000
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Right Angle Aluminum Alloy - Bulk (Alt: EK4861-000) Min Qty: 50 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Bulk | 0 |
|
$108.5262 / $178.2380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 43 Weeks Container: Box | 0Box |
|
$529.4000 | Buy Now |
|
Onlinecomponents.com | 91H3-15-08-1-C-HE200 RoHS: Compliant |
9 Partner Stock |
|
$553.8300 / $1,515.8000 | Buy Now |
DISTI #
73598327
|
Verical | Spring Backshell Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$586.6800 / $609.7000 | Buy Now |
DISTI #
EK4861000-TEC
|
TME | EK4861-000 | 9 |
|
Buy Now | |
DISTI #
RYC91H3-15-08-1-C-HE200
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC91H3-15-08-1-C-HE200 | 0 |
|
Buy Now | |
DISTI #
000000000006036995
|
Sager | TE Connectivity 91H3-15-08-1-C-HE200 Min Qty: 1 | 0 |
|
$602.9200 / $620.1400 | Buy Now |
|
Master Electronics | 91H3-15-08-1-C-HE200 RoHS: Compliant |
9 Partner Stock |
|
$553.8300 / $1,515.8000 | Buy Now |
Part Details for EK4861-000
EK4861-000 CAD Models
EK4861-000 Part Data Attributes
|
EK4861-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EK4861-000
TE Connectivity
Circular Conn Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 15 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |