Part Details for EK2660-000 by TE Connectivity
Overview of EK2660-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EK2660-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-EK2660-000-ND
|
DigiKey | RPS-1K-400-1000/2.0-S1-9 Min Qty: 1000 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$2.7410 | Buy Now |
DISTI #
EK2660-000
|
Avnet Americas | Heat Shrinkable Wire Identification Sleeve 3:1 Ratio Ribbon Matrix White 38.1mm - Bulk (Alt: EK2660-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$1.5913 / $2.2122 | Buy Now |
DISTI #
571-EK2660-000
|
Mouser Electronics | Wire Labels & Markers RPS-1K-400-1000/2.0-S1-9 | 0 |
|
$2.5300 / $2.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Box | 0Box |
|
$2.1900 | Buy Now |
DISTI #
RYCEK2660-000
|
Heilind Electronics | RPS-1K-400-1000/2.0-S1-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPS-1K-400-1000/2.0-S1-9 RoHS: Compliant | 0 |
|
$2.3100 / $4.8300 | Buy Now |
DISTI #
RYCEK2660-000
|
Interstate Connecting Components | RPS-1K-400-1000/2.0-S1-9 | 0 |
|
Buy Now | |
DISTI #
000000000005739802
|
Sager | Wire Labels & Markers RPS-1K-400-1000/2.0-S1-9 Min Qty: 1000 | 0 |
|
$1.8200 / $2.6000 | Buy Now |
|
Master Electronics | RPS-1K-400-1000/2.0-S1-9 RoHS: Compliant | 0 |
|
$2.3100 / $4.8300 | Buy Now |
Part Details for EK2660-000
EK2660-000 CAD Models
EK2660-000 Part Data Attributes
|
EK2660-000
TE Connectivity
Buy Now
|
Compare Parts:
EK2660-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |