Part Details for EK21LLA by Baumer Electric Ag
Overview of EK21LLA by Baumer Electric Ag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EK21LLA
EK21LLA CAD Models
EK21LLA Part Data Attributes
|
EK21LLA
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
EK21LLA
Baumer Electric Ag
Ceramic Sensor, Absolute, Round
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Body Height | 6.85 mm | |
Body Length or Diameter | 34 mm | |
Housing | CERAMIC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,CERAMIC | |
Supply Voltage-Max | 30 V | |
Termination Type | SOLDER |