Part Details for EK204-32/HDW ASSM (ALTERNATE: DEK-25237025|EK204-32/HDW ASSM|EK20432/HDW ASSM) by Carling Technologies
Results Overview of EK204-32/HDW ASSM (ALTERNATE: DEK-25237025|EK204-32/HDW ASSM|EK20432/HDW ASSM) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EK204-32/HDW ASSM (ALTERNATE: DEK-25237025|EK204-32/HDW ASSM|EK20432/HDW ASSM) Information
EK204-32/HDW ASSM (ALTERNATE: DEK-25237025|EK204-32/HDW ASSM|EK20432/HDW ASSM) by Carling Technologies is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P |
Price & Stock for EK204-32/HDW ASSM (ALTERNATE: DEK-25237025|EK204-32/HDW ASSM|EK20432/HDW ASSM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | Switch, Toggle, Heavy Duty, DK/EK Series | Carling Technologies EK204-32/HDW ASSM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6400 / $36.2700 | RFQ |