Part Details for EK0448-000 by TE Connectivity
Overview of EK0448-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EK0448-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK0448-000
|
Avnet Americas | Spring Adaptor for MIL-DTL-38999 Series III & IV Connectors 9 Shell Size Aluminum Alloy Straight - Bulk (Alt: EK0448-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-EK0448-000
|
Mouser Electronics | Standard Circular Connector 91H1-09-05-2-Z-HE100 RoHS: Compliant | 0 |
|
$858.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks Container: Box | 0Box |
|
$819.2500 | Buy Now |
DISTI #
DCHEK0448-000
|
Heilind Electronics | 91H1-09-05-2-Z-HE100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91H1-09-05-2-Z-HE100 RoHS: Compliant | 0 |
|
$799.2700 / $2,187.5600 | Buy Now |
DISTI #
DCHEK0448-000
|
Interstate Connecting Components | 91H1-09-05-2-Z-HE100 | 0 |
|
Buy Now | |
|
Master Electronics | 91H1-09-05-2-Z-HE100 RoHS: Compliant | 0 |
|
$799.2700 / $2,187.5600 | Buy Now |
Part Details for EK0448-000
EK0448-000 CAD Models
EK0448-000 Part Data Attributes
|
EK0448-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EK0448-000
TE Connectivity
Circular Conn Accessory, Backshell, Nickel Aluminum Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | NICKEL ALUMINUM BRONZE | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Shell Sizes | 09 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |