Part Details for EK04 by Sanken Electric Co Ltd
Overview of EK04 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EK04
EK04 CAD Models
EK04 Part Data Attributes:
|
EK04
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EK04
Sanken Electric Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, AXIAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | AXIAL DIODE | |
Package Description | AXIAL PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1990-06-01 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EK04
This table gives cross-reference parts and alternative options found for EK04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EK04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1S40-T | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | EK04 vs 1S40-T |
BYV10-40143 | 1A, 40V, SILICON, SIGNAL DIODE | NXP Semiconductors | EK04 vs BYV10-40143 |
CRSH1-4TR-RPCU | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN | Central Semiconductor Corp | EK04 vs CRSH1-4TR-RPCU |
EA03WS | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EK04 vs EA03WS |
BYV10-40B2 | 1A, 40V, SILICON, SIGNAL DIODE | STMicroelectronics | EK04 vs BYV10-40B2 |
933743270133 | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | EK04 vs 933743270133 |
1N19-B | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | EK04 vs 1N19-B |
EK04V4 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EK04 vs EK04V4 |
11EQS04TA1B2 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | KYOCERA Corporation | EK04 vs 11EQS04TA1B2 |
EK04WS | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, | Sanken Electric Co Ltd | EK04 vs EK04WS |