Part Details for EK-PISA2812-M by FASTRON GmBH
Overview of EK-PISA2812-M by FASTRON GmBH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for EK-PISA2812-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-EK-PISA2812-M
|
Mouser Electronics | Inductor Kits & Accessories AEC-Q200 RoHS: Compliant | 0 |
|
$66.3400 / $77.8700 | Order Now |
|
NAC | Engineer Kit PISA2812 Series: Tol 20%, 25 Values, 3 each, Ferrite Core, 10uH-1000uH Inductance, 0.2 Tolerance RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$85.7200 / $100.0000 | Buy Now |