Part Details for EJM022-715-Y101-CDRI-13003 by C&K
Results Overview of EJM022-715-Y101-CDRI-13003 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EJM022-715-Y101-CDRI-13003 Information
EJM022-715-Y101-CDRI-13003 by C&K is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-003CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
75188-130-03LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 3 Positions, 5.08mm (0.200in) Pitch. | |
10077213-003LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 4DC+24S+4DC Right Angle Header. |
Price & Stock for EJM022-715-Y101-CDRI-13003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$183.7500 | Buy Now |
DISTI #
000000000007243602
|
Sager | CONNECTORS_EF, C115374-1104-01 Min Qty: 1 | 0 |
|
$97.3900 / $112.3700 | Buy Now |