Part Details for EJH-113-01-FM-D-SM-K-TR by Samtec Inc
Results Overview of EJH-113-01-FM-D-SM-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EJH-113-01-FM-D-SM-K-TR Information
EJH-113-01-FM-D-SM-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EJH-113-01-FM-D-SM-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P6759
|
Newark | ".100" Shrouded Idc Ejector Header" |Samtec EJH-113-01-FM-D-SM-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.8000 / $4.1200 | Buy Now |
DISTI #
EJH-113-01-FM-D-SM-K-TR-ND
|
DigiKey | CONN HEADER SMD 26POS 2.54MM Min Qty: 75 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9765 | Buy Now |
DISTI #
EJH-113-01-FM-D-SM-K-TR
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: EJH-113-01-FM-D-SM-K-T... more RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Reel | 0 |
|
$3.7632 / $5.1519 | Buy Now |
DISTI #
200-EJH11301FMDSMKTR
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.8500 / $6.2200 | Order Now |
|
Onlinecomponents.com | .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.2600 / $7.1700 | Buy Now |
DISTI #
5cd8df7bcd7c1c4c382da9a0
|
Samtec | .100" Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.1400 / $6.2200 | Buy Now |
DISTI #
000000000001291947
|
Sager | Headers & Wire Housings .100 Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$3.5600 / $6.2200 | Buy Now |
|
Master Electronics | .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.2600 / $7.1700 | Buy Now |
Part Details for EJH-113-01-FM-D-SM-K-TR
EJH-113-01-FM-D-SM-K-TR CAD Models
EJH-113-01-FM-D-SM-K-TR Part Data Attributes
|
EJH-113-01-FM-D-SM-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EJH-113-01-FM-D-SM-K-TR
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |