Part Details for EJH-105-01-L-D-SM-K-TR by Samtec Inc
Overview of EJH-105-01-L-D-SM-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EJH-105-01-L-D-SM-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EJH-105-01-L-D-SM-K-TR-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 75 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5184 | Buy Now |
DISTI #
EJH-105-01-L-D-SM-
|
Avnet Americas | .100 X .100 EJECTOR HEADER ASSEMBLY - Tape and Reel (Alt: EJH-105-01-L-D-SM-) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Reel | 0 |
|
$4.0000 / $6.3600 | Buy Now |
DISTI #
200-EJH10501LDSMKTR
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.9100 / $6.3600 | Order Now |
|
Onlinecomponents.com | .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.2900 / $5.7800 | Buy Now |
DISTI #
000000000003674845
|
Sager | Headers & Wire Housings .100 Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$3.6400 / $6.3600 | Buy Now |
|
Master Electronics | .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.2900 / $5.7800 | Buy Now |
DISTI #
5cd8df62cd7c1c4c382d8bb0
|
Samtec | .100" Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.1890 / $6.3640 | Buy Now |
Part Details for EJH-105-01-L-D-SM-K-TR
EJH-105-01-L-D-SM-K-TR CAD Models
EJH-105-01-L-D-SM-K-TR Part Data Attributes
|
EJH-105-01-L-D-SM-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EJH-105-01-L-D-SM-K-TR
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.39 inch | |
Body Depth | 0.505 inch | |
Body Length | 1.194 inch | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | EJECT LEVER | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.493 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |