There are no models available for this part yet.
Overview of EJH-105-01-F-D-RA by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EJH-105-01-F-D-RA by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91P6445
|
Newark | Header, 2.54Mm, Right Angle, 2X5 Position, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ejh Series Rohs Compliant: Yes |Samtec EJH-105-01-F-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $6.2800 | Buy Now | |
DISTI #
SAM11056-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
958 In Stock |
|
$4.0750 / $7.2900 | Buy Now | |
DISTI #
EJH-105-01-F-D-RA
|
Avnet Americas | Conn Ejector Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: EJH-105-01-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-EJH10501FDRA
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded IDC Ejector Header RoHS: Compliant | 103 |
|
$2.4400 / $5.4700 | Buy Now | |
Onlinecomponents.com | .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$1.9700 / $5.5400 | Buy Now | ||
DISTI #
000000000001291874
|
Sager | Headers & Wire Housings .100 Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$3.0900 / $5.4700 | Buy Now | |
DISTI #
EJH-105-01-F-D-RA
|
Avnet Abacus | Conn Ejector Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tube (Alt: EJH-105-01-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$1.9700 / $5.5400 | Buy Now | ||
DISTI #
5cd8df78cd7c1c4c382da631
|
Samtec | .100" Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$1.8000 / $5.4700 | Buy Now |
CAD Models for EJH-105-01-F-D-RA by Samtec Inc
Part Data Attributes for EJH-105-01-F-D-RA by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
POLARIZED, SHROUDED
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.39 inch
|
Body Length
|
1.194 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH & EJECT
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
Alternate Parts for EJH-105-01-F-D-RA
This table gives cross-reference parts and alternative options found for EJH-105-01-F-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EJH-105-01-F-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STMM-105-01-F-D | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | EJH-105-01-F-D-RA vs STMM-105-01-F-D |
TSM-105-02-S-DV-LC-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EJH-105-01-F-D-RA vs TSM-105-02-S-DV-LC-TR |
98417-G61-10ULF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, ROHS COMPLIANT | Amphenol FCi | EJH-105-01-F-D-RA vs 98417-G61-10ULF |
71979-310LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | EJH-105-01-F-D-RA vs 71979-310LF |
TSM-105-03-SM-DH-A-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EJH-105-01-F-D-RA vs TSM-105-03-SM-DH-A-TR |
TSM-105-01-LM-DH-LC-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EJH-105-01-F-D-RA vs TSM-105-01-LM-DH-LC-TR |
71979-210LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | EJH-105-01-F-D-RA vs 71979-210LF |
2-5178751-8 | AMPMODU 2MM HDR V-TYPE ASSY | TE Connectivity | EJH-105-01-F-D-RA vs 2-5178751-8 |
TSM-105-02-T-DH-A-K-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EJH-105-01-F-D-RA vs TSM-105-02-T-DH-A-K-TR |
TSM-105-02-G-DV-A-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EJH-105-01-F-D-RA vs TSM-105-02-G-DV-A-P-TR |
Related Parts for EJH-105-01-F-D-RA
-
SSW-106-01-G-DHeaders and Edge Type Connectors
-
1905010Terminals and Terminal Blocks
-
1734634Assembly Items
-
MODS-F-8P8C-L-S-G-G-THTelecom and Datacom Connectors
-
IRFR1010ZTRPBFPower Field-Effect Transistors
-
LTST-C150TGKTVisible LEDs
-
SI2333CDS-T1-GE3Small Signal Field-Effect Transistors
-
M50-1900005Other Interconnects
-
2909641Power/Signal Relays