Part Details for EJ2009-000 by TE Connectivity
Overview of EJ2009-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJ2009-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EJ2009-000
|
Avnet Americas | Cable 18 AWG Spec 55PC Nickel Plated Copper Modified Radiation Cross-linked ETFE 1000V White - Bulk (Alt: EJ2009-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1524 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3391 / $2.0950 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 30 Weeks Container: Box | 0Box |
|
$2.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.3100 / $6.4900 | Buy Now | |
DISTI #
RYC55PC1716-18-9-9CS2970
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1716-18-9-9CS2970 | 0 |
|
Buy Now | |
DISTI #
000000000005648677
|
Sager | TE Connectivity 55PC1716-18-9-9CS2970 Min Qty: 1 | 0 |
|
$2.5200 / $3.1500 | Buy Now |
|
Master Electronics | 0 |
|
$2.3100 / $6.4900 | Buy Now |