Part Details for EJ1497-000 by TE Connectivity
Overview of EJ1497-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJ1497-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-EJ1497-000-ND
|
DigiKey | SWFR X2 SINGLE WALL HEAT SHRINKA Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
756 In Stock |
|
$0.9500 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Zerohal Polyolefin Black Single Spool RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
57215709
|
Verical | Heat Shrink Tubing ST Zerohal Polyolefin Black Single Spool RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 756 |
|
$0.8900 / $0.9500 | Buy Now |
DISTI #
EJ1497-000
|
TTI | Heat Shrink Tubing & Sleeves X2-18.0-0-FSP RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Spool |
Americas - 50 In Stock |
|
$0.8500 / $1.1600 | Buy Now |