Part Details for EJ14126S16-OB by Hammond Manufacturing
Overview of EJ14126S16-OB by Hammond Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJ14126S16-OB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10235223
|
TestEquity LLC | Hammond Manufacturing EJ14126S16-OB N4X Eclipse Junior Enclosure, w/Panel, 14" x 12" x 6", 316 SS *OPEN BOX* | 1 |
|
$1,196.7200 | Buy Now |