Part Details for EISH400MA230 by Carlo Gavazzi Holding AG
Overview of EISH400MA230 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for EISH400MA230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2360
|
Newark | On/Off Current Sensor |Carlo Gavazzi EISH400MA230 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.0000 | Buy Now |
DISTI #
1864-EISH400MA230-ND
|
DigiKey | ON/OFF CURRENT SENSOR Min Qty: 5 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$86.0000 | Buy Now |
DISTI #
225-EISH400MA230
|
Mouser Electronics | Industrial Current Sensors ON/OFF CURRENT SENSOR RoHS: Compliant | 0 |
|
$67.3400 / $86.4500 | Order Now |
|
Onlinecomponents.com | On/Off Current Sensor - 400mA to 60A (45-65Hz) sensitivity - Contact Rating: 2 to 250 VAC/DC @ 0.5A | 0 |
|
$60.5800 / $82.2800 | Buy Now |
DISTI #
EISH400MA230
|
TME | Transformer: current transformer, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$75.5400 / $87.1600 | RFQ |