Part Details for EIRE300-54 by Vox Power Ltd
Overview of EIRE300-54 by Vox Power Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EIRE300-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98-EIRE300-54
|
Mouser Electronics | VOX Power 300W 54V Single Output Open Frame AC/DC 4x2 | 0 |
|
$110.0400 | Order Now |
DISTI #
000000000007244093
|
Sager | 300W 54V SINGLE OUTPUT OPEN FRAME AC/DC 4X2 Min Qty: 1 | 0 |
|
$65.3700 / $73.6000 | Buy Now |