Part Details for EIMF02-AV01F3 by STMicroelectronics
Overview of EIMF02-AV01F3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for EIMF02-AV01F3
EIMF02-AV01F3 CAD Models
EIMF02-AV01F3 Part Data Attributes:
|
EIMF02-AV01F3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EIMF02-AV01F3
STMicroelectronics
2 FUNCTIONS, DATA LINE FILTER, ROHS COMPLIANT, FLIP CHIP-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Capacitance | 3200 µF | |
DC Resistance-Max | 18 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.605 mm | |
Length | 1.17 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Width | 0.77 mm |