Part Details for EIKO 21V 150W by SPC Multicomp
Overview of EIKO 21V 150W by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9786-A | Coilcraft Inc | SMPS Transformer, 150W | |
A9786-AL | Coilcraft Inc | SMPS Transformer, 150W, ROHS COMPLIANT | |
A9786-ALD | Coilcraft Inc | SMPS Transformer, 150W, ROHS COMPLIANT |
Price & Stock for EIKO 21V 150W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2452
|
Newark | Lamp, Incandescent, Gx5.3, 21V, 150W, Supply Voltage:21V, Lamp Base Type:Gx5.3, Bulb Size:Mr16, Mscp:-, Average Bulb Life:40H, Product Range:-, Colour:Clear, Power Rating:150W Rohs Compliant: Yes |Multicomp EIKO 21V 150W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 235 |
|
$15.1000 / $24.3700 | Buy Now |