Part Details for EIC-Q600-230 by eInfochips
Overview of EIC-Q600-230 by eInfochips
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJQ6008BDPM-00#T0 | Renesas Electronics Corporation | IGBT 600V 6A TO-3PFM-5 Built-In FRD | |
RJQ6008DPM-00#T0 | Renesas Electronics Corporation | IGBT 600V 6A TO-3PFM-5 Built-In FRD | |
10146065-112Q600LF | Amphenol Communications Solutions | PCI Express®x8 vertical Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch |
Price & Stock for EIC-Q600-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_16598838
|
Arrow Electronics | EIC-Q600-200 System on Module - SOM Development Kit 1700MHz CPU 1GB RAM 32GB eMMC Flash Android 5.0/Linux Kernel 3.19 Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 2 |
|
$585.0000 / $650.0000 | Buy Now |
DISTI #
25912979
|
Verical | EIC-Q600-200 System on Module - SOM Development Kit 1700MHz CPU 1GB RAM 32GB eMMC Flash Android 5.0/Linux Kernel 3.19 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$650.0000 | Buy Now |