Part Details for EI5510NPAP by Carlo Gavazzi Holding AG
Overview of EI5510NPAP by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for EI5510NPAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F4626
|
Newark | Inductive Proximity Sensor, Sensing Range Max:10Mm, Thread Size - Metric:-, Sensor Output Type:Npn, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:40V, Product Range:Types Ei 5510 Series, Contact Current Max:200Ma Rohs Compliant: Yes |Carlo Gavazzi EI5510NPAP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.5600 / $165.8600 | Buy Now |
DISTI #
1864-1735-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM MOD Min Qty: 10 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$168.3610 | Buy Now |
DISTI #
225-EI5510NPAP
|
Mouser Electronics | Proximity Sensors IND PROX FLATPACK DC NPN CBL RoHS: Compliant | 0 |
|
$154.7200 / $159.9400 | Order Now |
DISTI #
70626036
|
RS | Inductive Proximity Sensor, Flatpack, Plolyarbonate, NPN, Flush, EI551 Series | Carlo Gavazzi Inc. EI5510NPAP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$173.8500 | RFQ |
|
Onlinecomponents.com | IND.PROX.FLAT PACK.10MM.PNP RoHS: Compliant |
5 Partner Stock |
|
$149.3300 / $183.3300 | Buy Now |
DISTI #
EI5510NPAP
|
TME | Sensor: inductive, OUT: NPN / NO + NC, 10mm, 10÷40VDC, IP67, 200mA Min Qty: 1 | 0 |
|
$41.7200 / $48.1300 | RFQ |
|
Master Electronics | IND.PROX.FLAT PACK.10MM.PNP RoHS: Compliant |
5 Partner Stock |
|
$149.3300 / $183.3300 | Buy Now |
Part Details for EI5510NPAP
EI5510NPAP CAD Models
EI5510NPAP Part Data Attributes:
|
EI5510NPAP
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
EI5510NPAP
Carlo Gavazzi Holding AG
Proximity Sensor; Sensor Input Type:Capacitive; Sensing Range Max:10mm; Sensor Output:NPN; Switch Terminals:Cable; Mounting Type:Screw Terminal; Output Type:Transistor; Sensor Housing:Rectangular; Contact Current Max:200mA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE |