Part Details for EI1805TBOPL by Carlo Gavazzi Holding AG
Overview of EI1805TBOPL by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EI1805TBOPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C3500
|
Newark | Sensing Range Max:-, Thread Size - Metric:M18, Sensor Output Type:Scr, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:40V, Product Range:- Rohs Compliant: Yes |Carlo Gavazzi EI1805TBOPL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.8200 / $126.9600 | Buy Now |
DISTI #
1864-1052-ND
|
DigiKey | SENSOR PROX INDUCTIVE 5MM CYLIND Min Qty: 1 Lead time: 4 Weeks Container: Bag |
23 In Stock |
|
$122.8204 / $138.0000 | Buy Now |
DISTI #
225-EI1805TBOPL
|
Mouser Electronics | Proximity Sensors IND PROX PLAS M18 SCR NO CBL RoHS: Compliant | 4 |
|
$116.6700 / $131.1000 | Buy Now |
DISTI #
70301029
|
RS | Inductive Proximity Sensor, Cylindrical/Long, TP, NO, Flush, EITBCPL Series | Carlo Gavazzi Inc. EI1805TBOPL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7 |
|
$117.8500 / $132.4100 | Buy Now |
|
Onlinecomponents.com | IND.PROX.PLAST M18 SCR NO CAB RoHS: Compliant |
9 Partner Stock |
|
$112.6100 / $124.7800 | Buy Now |
DISTI #
EI1805TBOPL
|
TME | Sensor: inductive, Range: 5mm, 20÷250VAC, OUT: SCR NC, M18, -25÷70°C Min Qty: 1 | 2 |
|
$38.9600 / $44.9500 | Buy Now |
|
Master Electronics | IND.PROX.PLAST M18 SCR NO CAB RoHS: Compliant |
9 Partner Stock |
|
$112.6100 / $124.7800 | Buy Now |