Part Details for EI1204PPOSS-1 by Carlo Gavazzi Holding AG
Results Overview of EI1204PPOSS-1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EI1204PPOSS-1 Information
EI1204PPOSS-1 by Carlo Gavazzi Holding AG is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for EI1204PPOSS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1179
|
Newark | Photoelectric Sensor, Contact Current Max:6.5Ma, Sensing Range Max:4Mm, Sensor Input:Inductive, ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$81.8800 / $84.6400 | Buy Now |
DISTI #
1864-1051-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$81.8804 / $92.0000 | Buy Now |
DISTI #
225-EI1204PPOSS-1
|
Mouser Electronics | Proximity Sensors Inductive proximity sensor, M12 Stainless steel, M12 plug, Sn 4mm, Non- Flush moun... more RoHS: Compliant | 3 |
|
$67.9300 / $92.0000 | Buy Now |
DISTI #
70625956
|
RS | Inductive Proximity Sensor, Cylindrical/Short, Stainless Steel, PNP, EISL Series | Carlo Gavazzi Inc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$82.7000 / $92.9200 | RFQ |
|
Onlinecomponents.com | IND PROX STEEL M12 PNP NO PLUG RoHS: Compliant |
5 In Stock |
|
$115.0000 / $127.4200 | Buy Now |
DISTI #
60861198
|
Verical | EI1204PPOSS-1 Min Qty: 1 Package Multiple: 1 Date Code: 2031 | Americas - 3 |
|
$149.5000 / $165.6460 | Buy Now |
DISTI #
EI1204PPOSS-1
|
TME | Sensor: inductive, OUT: PNP / NO, 4mm, 10÷40VDC, M12, IP67, 200mA Min Qty: 1 | 5 |
|
$33.3400 / $38.4700 | Buy Now |
|
Master Electronics | IND PROX STEEL M12 PNP NO PLUG RoHS: Compliant |
5 In Stock |
|
$115.0000 / $127.4200 | Buy Now |
Part Details for EI1204PPOSS-1
EI1204PPOSS-1 CAD Models
EI1204PPOSS-1 Part Data Attributes
|
EI1204PPOSS-1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
EI1204PPOSS-1
Carlo Gavazzi Holding AG
Proximity Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 58.5 mm | |
Body Length or Diameter | 12 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 4 mm | |
Mounting Feature | NON FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |